help desk software
DATA SHEET

1403655

Phoenix Contact

Cable Assembly Ethernet 3.7m 26AWG RJ-45 to RJ-45 4 to 4 POS PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1403655
Alias/AKA:
VS-IP67-IP20-93E-LI/3 7
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
3.7 m
Cable Assembly Ethernet 3.7m 26AWG RJ-45 to RJ-45 4 to 4 POS PL-PL
Search Keywords:
1403655
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$92.97
$92.970
5
$86.03
$430.150
10
$78.96
$789.600
25
$76.85
$1,921.250
50
$74.86
$3,743.000
100
$73.73
$7,373.000
250 +
$72.63
$18,157.500
Tools/3D Models