help desk software
DATA SHEET

1403927

Phoenix Contact

Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1403927
Alias/AKA:
NBC-R4AC/1 0-94Z/R4AC
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
1 m
Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 1 m
Search Keywords:
1403927
IN STOCK: 61
Ships today, if you order in
Manufacturer Stock:
367   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
8 Weeks can ship 1/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.27
$71.350
25
$12.73
$318.250
50
$11.82
$591.000
100
$11.18
$1,118.000
250
$11.02
$2,755.000
500
$10.75
$5,375.000
1,000 +
$10.59
$10,590.000
Tools/3D Models