help desk software
DATA SHEET

1403930

Phoenix Contact

Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 3 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1403930
Alias/AKA:
NBC-R4AC/3 0-94Z/R4AC
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
3 m
Cable Type:
Ethernet
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP20 to RJ45 plug/IP20 - line - length: 3 m
Search Keywords:
1403930
IN STOCK: 25
Can Ship immediately
Manufacturer Stock:
96   can ship 12/6/24
Factory Lead-Time
6 Weeks can ship 1/2/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.27
$19.270
10
$18.18
$181.800
25
$17.21
$430.250
50
$16.55
$827.500
100
$16.14
$1,614.000
250
$15.76
$3,940.000
500 +
$15.52
$7,760.000
Tools/3D Models