help desk software
DATA SHEET

1404206

Phoenix Contact

Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1404206
Alias/AKA:
VS-M12FSBPS-IP20-93E-LI/1
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Ethernet
Cable Length:
1 m
Assembled Ethernet cable - CAT5e - shielded - 2-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with SPEEDCON to RJ45 plug/IP20 - line - length 1 m
Search Keywords:
1404206
IN STOCK: 0
Manufacturer Stock:
49   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$93.18
$93.180
5
$86.23
$431.150
10
$79.14
$791.400
25
$77.03
$1,925.750
50
$75.03
$3,751.500
100
$73.91
$7,391.000
250 +
$72.80
$18,200.000
Tools/3D Models