1404768
Phoenix ContactAssembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1404768
Alias/AKA:
FOC-ST:A-ST:A-GZ01/2
RoHS:
Yes
HTS:
8544700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Assembled FO cable - zip cord cable - multi-mode fiberglass 50/125 µm - OM2 - plug: B-FOC (ST)/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 2 m
Search Keywords:
1404768
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$125.11
$125.110
5
$115.77
$578.850
10
$104.82
$1,048.200
25
$103.25
$2,581.250
50
$100.74
$5,037.000
100
$99.23
$9,923.000
250
+
$97.74
$24,435.000
Product Guides