help desk software
DATA SHEET

1404874

Phoenix Contact

Cable Assembly Ethernet 4m 26AWG M12 Circular 8 POS M

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1404874
Alias/AKA:
SAC-M12MS/ 4 0-94B
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Cable Length:
4 m
Cable Assembly Ethernet 4m 26AWG M12 Circular 8 POS M
Search Keywords:
1404874
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.25
$66.250
5
$62.24
$311.200
10
$58.68
$586.800
25
$54.77
$1,369.250
50
$53.95
$2,697.500
100
$53.14
$5,314.000
250 +
$51.34
$12,835.000
Tools/3D Models
Product Guides