1405578
Phoenix ContactUSB cable - with USB connectors at both ends - assembled connector type: A on B - length:1.8 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1405578
Alias/AKA:
VS-04-C-SDA/SDB/1 8
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
1.8 m
Life Cycle:
Discontinued
USB cable - with USB connectors at both ends - assembled connector type: A on B - length:1.8 m