help desk software
DATA SHEET

1405738

Phoenix Contact

Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - npn; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1405738
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
22 AWG
Cable Length:
10 m
Operating Temperature:
-25 to 80 °C
Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - npn; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords:
1405738
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$174.04
$174.040
3
$171.43
$514.290
5
$166.89
$834.450
10
$162.44
$1,624.400
25 +
$158.22
$3,955.500
Tools/3D Models
Product Guides