1405739
Phoenix ContactSensor/actuator box - connection method: M12-SPEEDCON-socket - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - npn; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1405739
RoHS:
Yes
HTS:
8544429090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Sensor/Actuator
Gender:
SKT
Wire Size:
20 AWG
Cable Length:
5 m
Operating Temperature:
-25 to 80 °C
Sensor/actuator box - connection method: M12-SPEEDCON-socket - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - npn; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords:
1405739
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$167.34
$167.340
3
$164.83
$494.490
5
$160.46
$802.300
10
$156.18
$1,561.800
25
+
$152.13
$3,803.250
Product Guides