1405837
Phoenix ContactAssembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - front/screw mounting with M16 thread on free conductor end - line - length 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1405837
Alias/AKA:
VS-M12FSEC-OE-93E-LI/2 0
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
2 m
Cable Type:
Ethernet
Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - front/screw mounting with M16 thread on free conductor end - line - length 2 m
Search Keywords:
1405837
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$73.39
$73.390
5
$68.94
$344.700
10
$65.00
$650.000
25
$60.67
$1,516.750
50
$59.76
$2,988.000
100
$58.86
$5,886.000
250
+
$56.88
$14,220.000
Product Guides