1405866
Phoenix ContactAssembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on free conductor end - line - length 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1405866
Alias/AKA:
VS-M12FSBP-OE-93E-LI/2 0
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Cable Length:
2 m
Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on free conductor end - line - length 2 m
Search Keywords:
1405866
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$74.70
$74.700
5
$70.17
$350.850
10
$66.16
$661.600
25
$61.75
$1,543.750
50
$60.82
$3,041.000
100
$59.91
$5,991.000
250
+
$57.89
$14,472.500
Product Guides