1406016
Phoenix ContactSensor/actuator cable - 4-position - PVC - yellow - shielded - free cable end - on Socket straight M8 - cable length: 10 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406016
Alias/AKA:
SAC-4P-10 0-542/M8 FS SH B
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 1406016 is a high-quality sensor/actuator cable designed to provide reliable and durable connections. It features four positions and is made with a PVC outer jacket in a vibrant yellow color. The cable is shielded to ensure optimal signal integrity and prevent electromagnetic interference. The cable has a free cable end, which allows for easy installation and customization. The cable is terminated with a straight M8 socket connector, making it compatible with various devices and equipment. With a generous cable length of 10 meters, this PHOENIX CONTACT sensor/actuator cable is suitable for a wide range of industrial applications.
Search Keywords:
1406016
IN STOCK:
0
Manufacturer Stock:
66
can ship
12/9/24
On Order:
15
can ship 12/6/24
40
can ship 1/2/25
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$39.82
$39.820
5
$37.41
$187.050
10
$36.85
$368.500
25
$33.82
$845.500
50
$32.92
$1,646.000
100
$32.43
$3,243.000
250
+
$31.65
$7,912.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EX-F71-PN
Amplifier Built in Leak Sensor 15V/18V 3-Pin
0690700000
WEIDMULLER 0690700000 / Wire end ferrule, 0.5 mm², 8 mm, Colour code: Weidmller, Orange
1668124
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
2926124
Assembled shielded round cable; connection 1: Single wires (15-position) (The wires are ma...
2926072
Assembled shielded round cable; connection 1: Single wires (9-position) (The wires are mar...