help desk software
DATA SHEET

1406112

Phoenix Contact

Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406112
Alias/AKA:
NBC-M12MR/ 2 0-94B/R4AC US
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Cable Length:
2 m
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 / IP20 - cable length: 2 m
Search Keywords:
1406112
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$67.92
$67.920
5
$63.80
$319.000
10
$60.15
$601.500
25
$56.14
$1,403.500
50
$55.30
$2,765.000
100
$54.47
$5,447.000
250 +
$52.63
$13,157.500
Tools/3D Models
Product Guides