1406113
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug angled M12 SPEEDCON / IP67 - coding: A - cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406113
Alias/AKA:
NBC-M12MR/ 2 0-94B/M12MR U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
2 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug angled M12 SPEEDCON / IP67 - coding: A - cable length: 2 m
Search Keywords:
1406113
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$67.67
$67.670
5
$63.57
$317.850
10
$59.94
$599.400
25
$55.94
$1,398.500
50
$55.10
$2,755.000
100
$54.28
$5,428.000
250
+
$52.45
$13,112.500
Product Guides