help desk software
DATA SHEET

1406125

Phoenix Contact

Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406125
Alias/AKA:
NBC- 2 0-93E/M12FRD US
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
2 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m
Search Keywords:
1406125
IN STOCK: 0
Manufacturer Stock:
10   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.85
$31.850
5
$31.38
$156.900
25
$28.21
$705.250
50
$26.69
$1,334.500
100
$26.29
$2,629.000
250
$25.65
$6,412.500
500 +
$25.26
$12,630.000
Tools/3D Models
Product Guides