1406519
Phoenix ContactAssembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on RJ45 plug/IP67 push-pull metal housing - line - length 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406519
Alias/AKA:
VS-M12FSBP-PPC/ME-93E-LI/2
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
2 m
Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - M12 flush-type socket - rear/screw mounting with M16 thread on RJ45 plug/IP67 push-pull metal housing - line - length 2 m
Search Keywords:
1406519
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$150.58
$150.580
5
$139.35
$696.750
10
$126.17
$1,261.700
25
$124.27
$3,106.750
50
$121.25
$6,062.500
75
$119.43
$8,957.250
100
+
$117.64
$11,764.000
Product Guides