1406530
Phoenix ContactHEAVYCON female insert - HS6 series - 6-pos. - screw connection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1406530
Alias/AKA:
HC-HS06-I-UT-F
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
HEAVYCON Insert
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
6Power/1Ground
Maximum Voltage Rating:
400/690 V
Maximum Current Rating:
41 A
Operating Temperature:
-40 to 125 °C
The PHOENIX CONTACT part 1406530 is a HEAVYCON female insert from the HS6 series, designed for heavy-duty industrial applications. It features a 6-positional configuration, providing secure and reliable connections. The screw connection ensures easy installation and dependable performance. This insert is compatible with the HEAVYCON housing system, offering versatility and flexibility in various installation scenarios. Perfect for demanding environments, this HEAVYCON female insert delivers high-quality and robust connectivity solutions for industrial applications.
Search Keywords:
1406530
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
187
can ship
12/2/24
Factory Lead-Time
12 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$41.45
$41.450
5
$38.94
$194.700
10
$36.71
$367.100
25
$35.21
$880.250
50
$34.27
$1,713.500
100
$33.38
$3,338.000
250
+
$32.88
$8,220.000
Product Guides
Product Changes
Accessories
CP-HC
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-CST
Coding peg for coding up to 16 connectors
HC-CBU
Coding socket for coding up to 16 connectors
HC-HS-PES
PE screw - for HC-HS contact inserts
CUSTOMERS
ALSO BOUGHT
747872-8
15 PLUG SP/FMS INSRT
204516-2
D Sub Connector - HD44 - 44 Contacts - Receptacle - Crimp - DB - AMPLIMITE 90 Series - Met...
BAS-5106
Long Angle Slotted Bracket with Steel Material
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
DD24661
Backshell/Clamp 180° DD Shell Size Yellow Chromate Over Cadmium Carbon Steel