1407357
Phoenix ContactNetwork cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 2 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407357
Alias/AKA:
NBC-MSD/ 2 0-93E SCO
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
2 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 2 m
Search Keywords:
1407357
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$38.51
$38.510
5
$36.32
$181.600
10
$35.78
$357.800
25
$33.08
$827.000
50
$32.26
$1,613.000
100
$31.78
$3,178.000
250
+
$31.12
$7,780.000
Product Guides