help desk software
DATA SHEET

1407360

Phoenix Contact

Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 1 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407360
Alias/AKA:
NBC-MSD/ 1 0-93E/R4AC SCO
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 1 m
Search Keywords:
1407360
IN STOCK: 4
Can Ship immediately
Manufacturer Stock:
61   can ship 11/18/24
Factory Lead-Time
5 Weeks can ship 12/10/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.52
$50.520
5
$50.01
$250.050
10
$49.51
$495.100
25
$49.02
$1,225.500
50
$48.53
$2,426.500
100
$48.04
$4,804.000
250 +
$47.56
$11,890.000
Tools/3D Models
Product Guides