1407363
Phoenix ContactNetwork cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 10 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407363
Alias/AKA:
NBC-M12MSD/10 0-93E/R4AC
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
10 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 10 m
Search Keywords:
1407363
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$120.42
$120.420
5
$111.44
$557.200
10
$102.28
$1,022.800
25
$99.55
$2,488.750
50
$96.97
$4,848.500
100
$95.51
$9,551.000
250
+
$94.08
$23,520.000
Product Guides