1407378
Phoenix ContactNetwork cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407378
Alias/AKA:
NBC-MSD/ 5 0-93E/MSD SCO
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
5 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m
Search Keywords:
1407378
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$83.07
$83.070
5
$77.27
$386.350
10
$71.36
$713.600
25
$69.60
$1,740.000
50
$67.93
$3,396.500
100
$66.91
$6,691.000
250
+
$65.91
$16,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ983-1C-12DE
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
SR3P-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...
BM3RHB-010
Manual Motor Starter