help desk software
DATA SHEET

1407559

Phoenix Contact

Cable Assembly Ethernet 5m 22AWG M12 Circular 4 POS PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407559
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Cable Length:
5 m
Life Cycle:
Discontinued & Replaced
Cable Assembly Ethernet 5m 22AWG M12 Circular 4 POS PL
Search Keywords:
1407559
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1407497
1407497
VIEW PRODUCT
Tools/3D Models
Product Guides