help desk software
DATA SHEET

1407563

Phoenix Contact

Cable Assembly Ethernet 5m 22AWG M12 Circular to RJ-45 4 to 4 POS PL-PL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407563
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
5 m
Cable Type:
Ethernet
Life Cycle:
Discontinued & Replaced
Cable Assembly Ethernet 5m 22AWG M12 Circular to RJ-45 4 to 4 POS PL-PL
Search Keywords:
1407563
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.18
$58.180
5
$54.88
$274.400
10
$51.96
$519.600
25
$49.35
$1,233.750
50
$48.61
$2,430.500
100
$47.58
$4,758.000
250 +
$46.86
$11,715.000
RECOMMENDED REPLACEMENT
1407501
1407501
VIEW PRODUCT
Tools/3D Models
Product Guides