1407633
Phoenix ContactHEAVYCON EVO panel mounting base - plastic - B10 - with single locking latch - height: 30.5 mm - with flat gasket - with protective cover
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407633
Alias/AKA:
HC-EVO-B10-BWSC-PLRBK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Panel Mount Base with Single Lever
Dimension:
93.5 mm
Operating Temperature:
-40 to 125 °C
HEAVYCON EVO panel mounting base - plastic - B10 - with single locking latch - height: 30.5 mm - with flat gasket - with protective cover
Search Keywords:
1407633
IN STOCK:
0
Manufacturer Stock:
69
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$28.56
$28.560
5
$28.13
$140.650
25
$25.30
$632.500
50
$23.93
$1,196.500
100
$23.57
$2,357.000
250
$23.00
$5,750.000
500
+
$22.65
$11,325.000
Product Guides
Accessories
HC-B10-SP-RBK
Profile gasket for HEAVYCON EVO supporting base element type B10
HC-B10-BC-HI-PLBK
HEAVYCON EVO hinged protective cover - size B10 - for EVO plastic supporting base element ...
HC-B10-SG-RBK
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B10
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B10-SL-PLBK
Replacement single locking latch for HEAVYCON EVO housing type B10 - PA
CUSTOMERS
ALSO BOUGHT
1407650
Box mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lat...
1414353
HEAVYCON dummy module - for unused slots in the module carrier frame
1414363
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 -...
1417404
Connector Accessories Module Carrier Straight Silver
1417406
Connector Accessories Module Frame Straight Die Cast Zinc Alloy Silver