1407642
Phoenix ContactSleeve housing B16 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - Standard
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407642
Alias/AKA:
HC-EVO-B16-HHFS-PLBK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sleeve Housing
Dimension:
76 mm
Operating Temperature:
-40 to 125 °C
Sleeve housing B16 - for single locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - Standard
Search Keywords:
1407642
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$19.08
$19.080
10
$17.93
$179.300
25
$16.90
$422.500
50
$16.21
$810.500
100
$15.78
$1,578.000
250
$15.37
$3,842.500
500
+
$15.14
$7,570.000
Product Guides
Accessories
HC-B-G-M20-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M20 - cable dia ...
HC-B-G-M32-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M32 - cable dia ...
HC-B16-HCLWS-PLR-BK
Protective cover B16 - with single locking latch - protective cover material: PA - height: ...
HC-B-G-M25-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia ...
HC-B-G-M40-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia ...
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B-GCA-M20-PLRBK
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
HC-B-GCA-M25-PLRBK
EVO corrugated pipe screw connection, size: M25, protection class: IP66, plastic
HC-B-GCA-M32-PLRBK
EVO corrugated pipe screw connection, size: M32, protection class: IP66, plastic
HC-B-GCA-M40-PLRBK
EVO corrugated pipe screw connection, size: M40, protection class: IP66, plastic
CUSTOMERS
ALSO BOUGHT
TY24M-0
Cable Ties, Standard Locking Nylon 6/6 Black 28.57mm 133.44N Bulk
1754685
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
TY25M
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk
1407672
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia...
1407646
HEAVYCON EVO panel mounting base - plastic - B16 - with single locking latch - height: 30....