1407646
Phoenix ContactHEAVYCON EVO panel mounting base - plastic - B16 - with single locking latch - height: 30.5 mm - with flat gasket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407646
Alias/AKA:
HC-EVO-B16-BWS-PLRBK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Panel Mounting Base
Dimension:
114 x 30.5 mm
Operating Temperature:
-40 to 125 °C
The PHOENIX CONTACT 1407646 is a high-quality HEAVYCON EVO panel mounting base designed for various industrial applications. Made from durable plastic, this base offers exceptional durability and resistance to harsh environmental conditions. With a compact height of 30.5 mm, it is designed to save valuable space while providing secure and reliable connections. Equipped with a single locking latch, it ensures easy and quick installation of connectors. The base also includes a flat gasket for enhanced protection against dust, moisture, and other contaminants. Designed with utmost precision and reliability, the PHOENIX CONTACT 1407646 is an ideal choice for demanding applications that require robust and long-lasting panel mounting solutions.
Search Keywords:
1407646
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$19.87
$19.870
10
$18.67
$186.700
25
$17.60
$440.000
50
$16.88
$844.000
100
$16.43
$1,643.000
250
$16.00
$4,000.000
500
+
$15.76
$7,880.000
Product Guides
Accessories
HC-B16-SL-PLBK
Replacement single locking latch for HEAVYCON EVO housing type B16 - PA
HC-B16-BC-HI-PLBK
HEAVYCON EVO hinged protective cover - size B16 - for EVO plastic supporting base element ...
HC-B16-SG-RBK
Replacement flat gasket, for HEAVYCON EVO panel mounting base type B16
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B16-SP-RBK
Profile gasket for HEAVYCON EVO supporting base element type B16
CUSTOMERS
ALSO BOUGHT
IRM-30-24ST
AC/DC Power Supply - 1 Output - 24V@1.3A - 31.2W - Module
1407670
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia...
TY24M-0
Cable Ties, Standard Locking Nylon 6/6 Black 28.57mm 133.44N Bulk
LRS-150-24
AC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A ...
1407672
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia...