help desk software
DATA SHEET

1407648

Phoenix Contact

HEAVYCON EVO panel mounting base - plastic - B16 - with double locking latch - height: 30.5 mm - with flat gasket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407648
Alias/AKA:
HC-EVO-B16-BWD-PLRBK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Panel Mounting Base
Dimension:
N/A
Operating Temperature:
-40 to 125 °C
HEAVYCON EVO panel mounting base - plastic - B16 - with double locking latch - height: 30.5 mm - with flat gasket
Search Keywords:
1407648
IN STOCK: 26
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.44
$21.440
10
$20.14
$201.400
25
$18.99
$474.750
50
$18.21
$910.500
100
$17.72
$1,772.000
250
$17.26
$4,315.000
500 +
$17.01
$8,505.000
Tools/3D Models
Product Guides