1407650
Phoenix ContactBox mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - Standard
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407650
Alias/AKA:
HC-EVO-B16-SHWS-2SSM40-PLR
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Box Mounting Base
Operating Temperature:
-40 to 125 °C
Dimension:
117 mm
Box mounting bases B16 - with single locking latch - material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M40 - Standard
Search Keywords:
1407650
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/25/24
Factory Lead-Time
2 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
1
$69.13
$69.130
5
$48.80
$244.000
10
$41.48
$414.800
25
$40.60
$1,015.000
50
$36.72
$1,836.000
100
$34.99
$3,499.000
250
+
$34.64
$8,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1407633
HEAVYCON EVO panel mounting base - plastic - B10 - with single locking latch - height: 30....
1414353
HEAVYCON dummy module - for unused slots in the module carrier frame
1414363
Contact insert module - number of positions: 4 - power contacts: 4 - control contacts: 0 -...
1417404
Connector Accessories Module Carrier Straight Silver
1417406
Connector Accessories Module Frame Straight Die Cast Zinc Alloy Silver