1407656
Phoenix ContactHEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - for single locking latch - height: 87.5 mm - without EVO screw connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407656
Alias/AKA:
HC-EVO-B24-HHFS-PLBK
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Sleeve Housing
Operating Temperature:
-40 to 125 °C
Dimension:
87.5 mm
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24 - for single locking latch - height: 87.5 mm - without EVO screw connection
Search Keywords:
1407656
IN STOCK:
22
Ships today, if you order in
Manufacturer Stock:
104
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$21.02
$21.020
10
$19.75
$197.500
25
$18.62
$465.500
50
$17.85
$892.500
100
$17.38
$1,738.000
250
$16.93
$4,232.500
500
+
$16.67
$8,335.000
Product Guides
Accessories
HC-B-G-M20-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M20 - cable dia ...
HC-B-G-M32-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M32 - cable dia ...
HC-B-GCA-M25-PLRBK
EVO corrugated pipe screw connection, size: M25, protection class: IP66, plastic
HC-B-G-M25-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia ...
HC-B-G-M40-PLRBK
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia ...
US-EMP (20X9)
Snap-in markers - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUE ...
HC-B-GCA-M20-PLRBK
EVO corrugated pipe screw connection, size: M20, protection class: IP66, plastic
HC-B-GCA-M32-PLRBK
EVO corrugated pipe screw connection, size: M32, protection class: IP66, plastic
HC-B24-HCLWS-PLR-BK
Protective cover B24 - with single locking latch - protective cover material: PA - height: ...
HC-B-GCA-M40-PLRBK
EVO corrugated pipe screw connection, size: M40, protection class: IP66, plastic
CUSTOMERS
ALSO BOUGHT
192922-1190
Circular Connector - 4 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
1-968872-3
AMP MCP 2.8, CONTACT (LP)
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
770008-3
Contact - Universal MATE-N-LOK II Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
80.010.1003.0
Electromechanical Relay DPDT 6A 24VDC 24VAC Socket