1407670
Phoenix ContactEVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable diameter: 9 ... 17 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407670
Alias/AKA:
HC-B-G-M25-PLRBK
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Gland
Color:
N/A
Body Material:
Polyamide
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable diameter: 9 ... 17 mm
Search Keywords:
1407670
IN STOCK:
67
Ships today, if you order in
Manufacturer Stock:
276
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$7.29
$36.450
25
$6.07
$151.750
50
$5.98
$299.000
100
$5.73
$573.000
250
$5.34
$1,335.000
500
$5.26
$2,630.000
1,000
$5.18
$5,180.000
2,500
+
$5.07
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1407672
EVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable dia...
1407646
HEAVYCON EVO panel mounting base - plastic - B16 - with single locking latch - height: 30....
1407656
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24...
NDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W
RCP-5SPFFH-SCM7001
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port