1407672
Phoenix ContactEVO plastic cable gland with bayonet locking - for housing series B - size M40 - cable diameter: 19 ... 28 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407672
Alias/AKA:
HC-B-G-M40-PLRBK
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Gland
Color:
N/A
Body Material:
Polyamide
The PHOENIX CONTACT part 1407672 is an EVO plastic cable gland designed for easy and secure cable routing. It features a bayonet locking mechanism, ensuring a quick and reliable connection. This cable gland is specifically designed for use with housing series B and is compatible with cables with a diameter ranging from 19mm to 28mm. The high-quality materials used in its construction guarantee long-lasting performance and protection for your cables. With its superior functionality and easy installation, this cable gland is an essential component for your electrical and networking needs.
Search Keywords:
1407672
IN STOCK:
20
Ships today, if you order in
On Order:
100
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.07
$60.350
25
$10.77
$269.250
50
$10.00
$500.000
100
$9.59
$959.000
250
$9.33
$2,332.500
500
$9.09
$4,545.000
1,000
+
$8.96
$8,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1407670
EVO plastic cable gland with bayonet locking - for housing series B - size M25 - cable dia...
TY24M-0
Cable Ties, Standard Locking Nylon 6/6 Black 28.57mm 133.44N Bulk
1407646
HEAVYCON EVO panel mounting base - plastic - B16 - with single locking latch - height: 30....
TY25M
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Natural 45mm 220N Bulk
1407656
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24...