1407736
Phoenix ContactHEAVYCON pin insert - B24 series - 24 + PE-pos. - push-in connection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1407736
Alias/AKA:
HC-B24-I-PT-M
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
34
Maximum Voltage Rating:
500 V
Maximum Current Rating:
16 A
Operating Temperature:
-40 to 125 °C
The PHOENIX CONTACT part 1407736 is a HEAVYCON pin insert from the B24 series, designed with 24 pin positions along with a PE position. This insert features push-in connection technology for easy and secure installation. Ideal for heavy-duty industrial applications, this rugged insert ensures reliable and efficient power and signal transmission.
Search Keywords:
1407736
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.28
$28.280
5
$27.85
$139.250
25
$25.25
$631.250
50
$23.99
$1,199.500
100
$23.63
$2,363.000
250
$23.12
$5,780.000
500
+
$22.78
$11,390.000
Product Guides
Accessories
CP-HC
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
HC-B-3PE
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
HC-B 24-ANDOCK
Docking frame for racks - for contact inserts of B24 type - with four M5 flat headed screw ...
HC-B-PES
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HC-SMP 150-B24-AMQ
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
HC-B-ZG
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
HC-CB
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
HC-CBU
Coding socket for coding up to 16 connectors
HC-CST
Coding peg for coding up to 16 connectors
HC-SMR-B24
HEAVYCON connector assembly frame, for contact inserts of type B24
HC-B-ZS
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
CUSTOMERS
ALSO BOUGHT
DEUH-9S
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
DBUH-25P
D-Sub Connector - Plug - Male Pins - 25 Positions - 2 Rows - Shell Size 3 (B) - 5A - 20 to...
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
K2-12V-9
Electromechanical Relay 12VDC 185Ohm 2A DPDT (( 24.13mm 18.67mm 30.15mm)) Plug-In General ...