help desk software
DATA SHEET

1408360

Phoenix Contact

Patch cable - CAT6A - 4-pair - shielded - connection not crossed (line) - assembled at both ends with RJ45/IP20 connectors - outer sheath material: PUR - length: 2.0 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408360
RoHS:
Yes
HTS:
8544421000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Type:
Ethernet
Cable Length:
2 m
Patch cable - CAT6A - 4-pair - shielded - connection not crossed (line) - assembled at both ends with RJ45/IP20 connectors - outer sheath material: PUR - length: 2.0 m
Search Keywords:
1408360
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.91
$48.910
5
$45.94
$229.700
10
$43.32
$433.200
25
$40.98
$1,024.500
50
$40.36
$2,018.000
100
$39.38
$3,938.000
250 +
$38.79
$9,697.500
Tools/3D Models