1408733
Phoenix ContactNetwork cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 0.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408733
Alias/AKA:
NBC-M12MSD/ 0 5-93E/R4AC U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
0.5 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 0.5 m
Search Keywords:
1408733
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
13
can ship
11/11/24
Factory Lead-Time
2 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
1
$46.21
$46.210
5
$43.04
$215.200
10
$40.55
$405.500
25
$40.14
$1,003.500
50
$37.27
$1,863.500
100
$35.53
$3,553.000
250
+
$35.18
$8,795.000
Product Guides