1408745
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408745
Alias/AKA:
NBC- 5 0-94B/M12FS US
RoHS:
Yes
HTS:
8544422000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Network
Cable Length:
5 m
Enhance your industrial Ethernet network with our high-quality Network Cable (Part 1408745) from PHOENIX CONTACT. This CAT5 cable supports blazing fast 1 Gbps data transfer speeds, ensuring reliable and efficient network connectivity. The cable is 5 meters in length and features a durable PUR halogen-free jacket in a vibrant water blue color (RAL 5021). Shielded for added protection against interference, this cable comes with a free cable end and is designed to connect seamlessly to devices with a straight M12 SPEEDCON/IP67 socket, coded as A. Upgrade your network infrastructure with this premium quality and high-performance Ethernet cable from PHOENIX CONTACT.
Search Keywords:
1408745
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$52.03
$52.030
5
$49.08
$245.400
10
$46.46
$464.600
25
$44.13
$1,103.250
50
$43.47
$2,173.500
100
$42.54
$4,254.000
250
+
$41.91
$10,477.500
Product Guides
Product Changes