1408747
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408747
Alias/AKA:
NBC-M12MS/ 0 5-94B/M12FS U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
0.5 m
Cable Type:
Ethernet
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m
Search Keywords:
1408747
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$55.42
$55.420
5
$52.06
$260.300
10
$49.08
$490.800
25
$46.43
$1,160.750
50
$45.73
$2,286.500
100
$44.62
$4,462.000
250
+
$43.95
$10,987.500
Product Guides