1408748
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408748
Alias/AKA:
NBC-M12MS/ 0 5-94B/M12MS U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
0.5 m
Stay connected with ease using the PHOENIX CONTACT part 1408748, a high-quality network cable designed for Ethernet CAT5 (1 Gbps) connections. This cable features an 8-position design and is shielded for added protection against interference. The PUR halogen-free material and water blue RAL 5021 color make it suitable for various environments. Equipped with a straight M12 SPEEDCON plug with IP67 protection and coding: A, this cable has a length of 0.5 meters, making it ideal for compact installations.
Search Keywords:
1408748
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$53.31
$53.310
5
$50.29
$251.450
10
$47.61
$476.100
25
$45.22
$1,130.500
50
$44.55
$2,227.500
100
$43.60
$4,360.000
250
+
$42.94
$10,735.000
Product Guides
Product Changes