1408751
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408751
Alias/AKA:
NBC-M12MR/ 5 0-94B US
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
5 m
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 5 m
Search Keywords:
1408751
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$54.07
$54.070
5
$50.79
$253.950
10
$47.89
$478.900
25
$45.30
$1,132.500
50
$44.62
$2,231.000
100
$43.54
$4,354.000
250
+
$42.88
$10,720.000
Product Guides