1408752
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 10 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408752
Alias/AKA:
NBC-M12MR/10 0-94B US
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
10 m
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 10 m
Search Keywords:
1408752
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$83.82
$83.820
5
$77.56
$387.800
10
$71.19
$711.900
25
$69.29
$1,732.250
50
$67.49
$3,374.500
100
$66.48
$6,648.000
250
+
$65.48
$16,370.000
Product Guides