1408757
Phoenix ContactNetwork cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug angled M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408757
Alias/AKA:
NBC-M12MR/ 0 5-94B/M12MR U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
0.5 m
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: A - on Plug angled M12 SPEEDCON / IP67 - coding: A - cable length: 0.5 m
Search Keywords:
1408757
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$55.41
$55.410
5
$52.05
$260.250
10
$49.08
$490.800
25
$46.42
$1,160.500
50
$45.73
$2,286.500
100
$44.61
$4,461.000
250
+
$43.95
$10,987.500
Product Guides