1408812
Phoenix ContactPower cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - T-coded - on free cable end - cable length: 1 m - For direct current up to 12 A/63 V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408812
RoHS:
Yes
HTS:
8544429090
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
This power cable features a 4-position design with a PUR halogen-free construction in a sleek black-gray color (RAL 7021). Equipped with a straight M12 plug that is T-coded, this cable has a free cable end with a length of 1 meter. Rated for direct current up to 12A/63V, it is ideal for various industrial applications requiring a reliable and safe power connection.
Search Keywords:
1408812
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$27.32
$27.320
5
$26.91
$134.550
25
$24.40
$610.000
50
$23.18
$1,159.000
100
$22.83
$2,283.000
250
$22.34
$5,585.000
500
+
$22.01
$11,005.000
Product Changes