help desk software
DATA SHEET

1408825

Phoenix Contact

Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408825
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
This PHOENIX CONTACT power cable (part 1408825) is a robust and high-quality 4-position cable designed for industrial applications. The cable is constructed from PUR halogen-free materials in a sleek black-gray RAL 7021 color. With free cable ends for easy installation, this cable features a straight M12 socket with T-coding and a generous length of 5 meters. Suitable for direct current applications up to 12 A/63 V, this power cable ensures reliable power supply in demanding environments.
Search Keywords:
1408825
IN STOCK: 12
Ships today, if you order in
Manufacturer Stock:
20   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.02
$56.020
5
$52.84
$264.200
10
$50.03
$500.300
25
$47.52
$1,188.000
50
$46.81
$2,340.500
100
$45.81
$4,581.000
250 +
$45.12
$11,280.000
Tools/3D Models
Product Guides