1408946
Phoenix ContactAssembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP67 push-pull plastic housing - line - length 5 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1408946
Alias/AKA:
NBC-R4QC/5 0-93E/R4QC
RoHS:
Yes
HTS:
8544422000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Type:
Ethernet
Cable Length:
5 m
Assembled Ethernet cable - CAT5e - shielded - 2-pair - AWG 26 stranded (7-wire) - RAL 5021 (water blue) - RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP67 push-pull plastic housing - line - length 5 m
Search Keywords:
1408946
IN STOCK:
0
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$122.97
$122.970
5
$113.79
$568.950
10
$103.03
$1,030.300
25
$101.48
$2,537.000
50
$99.01
$4,950.500
100
$97.53
$9,753.000
250
+
$96.07
$24,017.500
Product Guides
Product Changes