1409862
Phoenix ContactNetwork cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 15 m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1409862
Alias/AKA:
NBC-M12MSD/15 0-93E/R4AC U
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Ethernet
Cable Length:
15 m
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 15 m
Search Keywords:
1409862
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
4
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$123.92
$123.920
5
$114.67
$573.350
10
$103.83
$1,038.300
25
$102.27
$2,556.750
50
$99.78
$4,989.000
100
$98.29
$9,829.000
250
+
$96.81
$24,202.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
3590S-2-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
121583-0013
Circular DIN Connector - 1 Contact - Female - Cable Mount - Crimp Terminal - Plug
1LS1-L-SIG
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 250VDC Rotary Screw...