help desk software
DATA SHEET

1410797

Phoenix Contact

Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length: 15 m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1410797
Alias/AKA:
NBC-R4AC/15 0-94Z/R4AC
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
15 m
Cable Type:
Ethernet
Assembled Ethernet cable - shielded - 4-pair - 26 AWG stranded (7-wire) - RAL 5021 (water blue) - RJ45 connector/IP20 to RJ45 connector/IP20 - line - length: 15 m
Search Keywords:
1410797
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$60.08
$60.080
5
$56.44
$282.200
10
$53.21
$532.100
25
$50.33
$1,258.250
50
$49.58
$2,479.000
100
$48.37
$4,837.000
250 +
$47.65
$11,912.500
Tools/3D Models