1411125
Phoenix ContactCable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411125
Alias/AKA:
G-INS-M20-S68N-PNES-GY
RoHS:
Yes
HTS:
3926909985
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Cable Gland
Color:
Silver Gray
Body Material:
Polyamide 6
Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: silver-gray RAL 7001
Search Keywords:
1411125
IN STOCK:
450
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$0.744
$18.600
250
$0.667
$166.750
500
$0.657
$328.500
1,000
$0.647
$647.000
2,500
$0.637
$1,592.500
5,000
$0.628
$3,140.000
7,500
$0.618
$4,635.000
10,000
+
$0.609
$6,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
Q22P1CXXR24E
22mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lu...
4281-9SG-300
Conn Field Installable SKT 9 POS Solder ST Panel Mount 9 Terminal 1 Port
1407643
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B16...
1407657
HEAVYCON EVO sleeve housing - plastic - with bayonet flange for EVO screw connection - B24...
1407648
HEAVYCON EVO panel mounting base - plastic - B16 - with double locking latch - height: 30....