1411168
Phoenix ContactCable gland - cable gland material: Nickel-plated brass - external cable diameter 27 mm ... 38 mm - shielding: no - connecting thread: M50 x 1.5 - color: silver - with O-ring
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411168
Alias/AKA:
G-INS-M50-L68N-NNES-S
RoHS:
Yes
HTS:
7415210000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Cable Gland
Color:
Silver
Body Material:
Nickel Plated Brass
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 27 mm ... 38 mm - shielding: no - connecting thread: M50 x 1.5 - color: silver - with O-ring
Search Keywords:
1411168
IN STOCK:
25
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$51.85
$51.850
5
$33.11
$165.550
25
$26.57
$664.250
50
$25.91
$1,295.500
100
$25.65
$2,565.000
250
$25.39
$6,347.500
500
+
$25.14
$12,570.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1775716
Box mounting base, with double locking latch, height 72 mm, with screw connection, 2x Pg29
2P1419
Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical
1584415
HEAVYCON male insert - D40 series - 40-pos. - crimp connection
1584428
HEAVYCON female insert - D40 series - 40-pos. - crimp connection
1424838
Sleeve housing B32 - for double locking latch - material: Die-cast aluminum - salt water r...