1411190
Phoenix ContactCable gland - cable gland material: Nickel-plated brass - external cable diameter 11 mm ... 16 mm - shielding: yes - connecting thread: M25 x 1.5 - color: silver - with O-ring .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411190
Alias/AKA:
G-INSEC-M25-S68N-NCRS-S
RoHS:
Yes
HTS:
7415210000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cable Gland
Color:
Silver
Body Material:
Brass
The PHOENIX CONTACT part 1411190 is a high-quality cable gland designed to provide reliable and secure cable connections. It features a durable construction made of nickel-plated brass for longevity and resistance to corrosion. With an external cable diameter range of 11 mm to 16 mm, it caters to a wide range of cable sizes, ensuring compatibility with various applications.This cable gland also includes shielding capability, which helps to minimize electromagnetic interference for enhanced signal integrity. The connecting thread is M25 x 1.5, providing a secure and standardized interface for easy installation. The silver color adds a sleek and professional touch to your setup.To ensure a watertight and secure connection, this cable gland is equipped with an O-ring. The O-ring helps to prevent moisture and dust from entering the cable gland, protecting your cables and equipment from potential damage.Overall, the PHOENIX CONTACT part 1411190 is a reliable and efficient cable gland that offers durability, wide compatibility, and superior protection. It is an ideal choice for various industrial and commercial applications that demand robust and secure cable connections.
Search Keywords:
1411190
IN STOCK:
164
Can Ship immediately
Manufacturer Stock:
1,523
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/19/24
Quantity
Unit Price
Ext. Price
5
$11.23
$56.150
25
$10.44
$261.000
50
$10.17
$508.500
100
$9.74
$974.000
250
$9.59
$2,397.500
500
$9.45
$4,725.000
1,000
+
$9.30
$9,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
130203
PIDG RING
V2-18.0-0-FSP-SM
Heat Shrink Tubing ST Polyolefin Black Flattened - Marked - Spooled
1534809-1
HD20 COVER KIT25POS WITH CABLE
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
1663611
Turned 2.5 crimp contact - individual male contact - core diameter 2.5 mm² - silver-plated