1411201
Phoenix ContactCable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: yes - connecting thread: Pg29 - color: silver - with O-ring
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411201
Alias/AKA:
G-INSEC-PG29-M68N-NNES-S
RoHS:
Yes
HTS:
7415210000
COO:
TR
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Cable Gland
Color:
Silver
Body Material:
Brass
Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: yes - connecting thread: Pg29 - color: silver - with O-ring
Search Keywords:
1411201
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$23.97
$23.970
5
$21.46
$107.300
25
$21.14
$528.500
50
$20.82
$1,041.000
100
$20.51
$2,051.000
250
$20.20
$5,050.000
500
+
$19.90
$9,950.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
650461-4
096 EURO TYPE R RECPT ASSY
50J1066
Hardware for the Grayhill 50 and 51 Series rotary switches.
2170
Grommet - 3/8" Mounting Hole - 1/4" Thickness - 1/16" Chassis Thickness - 1/4" ID - 5/8" O...
1208429
Torque screwdriver - with preset torque of 0.4 Nm and 4 mm hexagonal drive for M12 connect...
2967772
14 mm PLC basic terminal block for high continuous currents with screw connection - withou...