1411216
Phoenix ContactCounter nut - material: PA - for threads M25 x 1.5 - color: jet black RAL 9005
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
1411216
Alias/AKA:
A-INL-M25-P-BK
RoHS:
Yes
HTS:
3926904590
COO:
TR
ECCN:
EAR99
Supplier Standard Pack
1
Thread Size:
M25 x 1.5
Width Across Flats (Imperial):
1 17/64 in
Width Across Flats:
32 mm
Body Thickness (Imperial - Decimal):
0.236 in
Body Thickness:
6 mm
Counter nut - material: PA - for threads M25 x 1.5 - color: jet black RAL 9005
Search Keywords:
1411216
IN STOCK:
402
Can Ship immediately
Manufacturer Stock:
922
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
50
$0.3862
$19.310
500
$0.3311
$165.550
1,000
$0.3261
$326.100
2,500
$0.3015
$753.750
5,000
$0.2941
$1,470.500
7,500
$0.2896
$2,172.000
10,000
$0.2853
$2,853.000
15,000
+
$0.2810
$4,215.000
Product Guides